PPC32SHF

Banner Engineering
778-PPC32SHF
PPC32SHF

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset A-Code M12 to D-SUB Double Ended; 11-pin Straight Female; 10-pin Straight Male Connectors with Shield; 10 m (32.80 ft) in Length; Black PUR Jacket, 316 Stainless Steel Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,767.64 ₹27,767.64

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
M12
11 Position
DB10
10 Position
Female / Male
A Coded
10 m (32.808 ft)
Black
Brand: Banner Engineering
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 83034
Unit Weight: 756.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
TARIC:
8544429090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.