Q120RA-EU-AF2

Banner Engineering
778-Q120RA-EU-AF2
Q120RA-EU-AF2

Mfr.:

Description:
Proximity Sensors - Industrial R-GAGE Series Radar Sensor; Bipolar Outputs; Range: 2-40 m; Response Speed: 40 ms; 2 m Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,05,909.94 ₹3,05,909.94

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Radar
12 m
NPN/PNP-NO/NC
Mounting Bracket
Cable
2 m
12 VDC
30 VDC
Q120R
Brand: Banner Engineering
Housing Material: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP Rating: IP67
Maximum Frequency: 24.175 GHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Radar Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 25374
Unit Weight: 816.466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526100070
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q120R R-GAGE® Narrow Beam Radar Sensors

Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors feature a fourth-generation frequency-modulated continuous waveform (FMCW) true-presence radar to detect moving and stationary objects up to 40m away. The sensors offer a narrow 24° x 50° beam pattern with two sensing zone models: single- and dual-sensing. The single-sensing zone models detect and measure up to 12m, and the dual-sensing zone models detect up to 40m. The Q120R series has a rugged IP67-rated housing to withstand harsh environments. The sensing function is unaffected by wind, rain/snow, fog, air temperatures, or light, making it suitable for various applications. The Banner Engineering Q120R R-GAGE Narrow Beam Radar Sensors provide easy setup and configuration of range, sensitivity, and output with simple DIP switches.

Radar Sensor Solutions

Banner Engineering provides Radar Sensing products that offer the ultimate outdoor sensing solution. The benefits of radar sensing include wind, rain, snow, fog, and sunlight resistance, a long sensing range, a wide operating temperature range, and high resistance to interference or crosstalk. These radar sensors are available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest, allowing for more precise measurements, while wide beam patterns provide coverage of larger areas and reliable detection of irregular surfaces. Banner Engineering Radar Sensing Solutions offer radar frequencies ranging from 24GHz to 122GHz, up to two configurable sensing zones, and numerous interfaces.