Q120RA-US-AFTQ

Banner Engineering
778-Q120RA-US-AFTQ
Q120RA-US-AFTQ

Mfr.:

Description:
Proximity Sensors - Industrial R-GAGE Series Radar Sensor; Bipolar Outputs; Range: 3.5-12 m Single Zone; Background Suppression; Response Speed: 40 ms; 5-pin M12 Integral QD

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,93,889.72 ₹2,93,889.72

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
RoHS:  
Radar
12 m
NPN/PNP-NO/NC
Mounting Bracket
Connector
M12
5 Pin
12 VDC
30 VDC
Q120R
Brand: Banner Engineering
Housing Material: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP Rating: IP67
Maximum Frequency: 24.25 GHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Radar Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 808076
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526100070
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q120R R-GAGE® Narrow Beam Radar Sensors

Banner Engineering Q120R R-GAGE® Narrow Beam Radar Sensors feature a fourth-generation frequency-modulated continuous waveform (FMCW) true-presence radar to detect moving and stationary objects up to 40m away. The sensors offer a narrow 24° x 50° beam pattern with two sensing zone models: single- and dual-sensing. The single-sensing zone models detect and measure up to 12m, and the dual-sensing zone models detect up to 40m. The Q120R series has a rugged IP67-rated housing to withstand harsh environments. The sensing function is unaffected by wind, rain/snow, fog, air temperatures, or light, making it suitable for various applications. The Banner Engineering Q120R R-GAGE Narrow Beam Radar Sensors provide easy setup and configuration of range, sensitivity, and output with simple DIP switches.