Q20-2NLP-Q3

Banner Engineering
778-Q20-2NLP-Q3
Q20-2NLP-Q3

Mfr.:

Description:
Photoelectric Sensors Photoelectric Sensor, Polarized Retro, 5m, 10-30VDC, NPN, QD, Q20-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,715.70 ₹10,715.70

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Retroreflective
5 m
Red LED
NPN-LO/DO
Cable with Connector
150 mm
M8
Pin
3 Pin
10 VDC
30 VDC
- 25 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 20.9 mm
IP Rating: IP67
Length: 32 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q20-2
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12 mm
Part # Aliases: 811965
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99