Q20-2NLP-Q

Banner Engineering
778-Q20-2NLP-Q
Q20-2NLP-Q

Mfr.:

Description:
Photoelectric Sensors Photoelectric Sensor, Polarized Retro, 5m, 10-30VDC, NPN, QD, Q20-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,715.70 ₹10,715.70

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Retroreflective
5 m
Red LED
NPN-LO/DO
Cable with Connector
150 mm
M8
Pin
4 Pin
10 VDC
30 VDC
- 25 C
+ 70 C
Brand: Banner Engineering
Height: 20.9 mm
IP Rating: IP67
Length: 32 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q20-2
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12 mm
Part # Aliases: 811968
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q20-2 Polarized Retroreflective Sensors

Banner Engineering Q20-2 Polarized Retroreflective Sensors offer excellent sensing performance with best-in-class optical-to-mechanical alignment for consistent lock and load mounting. These sensors feature a single-turn gain potentiometer, LO/DO switch, and bright indicator LEDs, providing easy alignment and configuration for reliable sensing. The Q20-2 photoelectric sensors are designed with standard 3mm threaded brass mounting holes on 1-inch spacing and help easy integration into tight spaces. These polarized retroreflective models for one-sided installation with a retroreflective target are ideal for detecting dark and shiny targets. The Q20-2 sensors come in compact, rugged, and sealed plastic housing.