Q20NDL

Banner Engineering
778-Q20NDL
Q20NDL

Mfr.:

Description:
Photoelectric Sensors WORLD-BEAM Q20 Series: Long Range Diffuse (Red); Range: 800 mm; Input 10-30 V dc; Output: Complementary Solid-State NPN; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,436.16 ₹10,436.16

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Diffuse
800 mm
Red LED
NPN-LO/DO
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 60 C
Brand: Banner Engineering
Height: 32 mm
IP Rating: IP67
Length: 20 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q20
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 12 mm
Part # Aliases: 77755
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.