Q26PXLPQ7

Banner Engineering
778-Q26PXLPQ7
Q26PXLPQ7

Mfr.:

Description:
Photoelectric Sensors Q26 Series Clear Object Sensor; Range 0-0.8 m; Supply Voltage 12-30 V dc; Rating IP67; PNP Outputs; Coaxial Optics Visible Red LED; 4-pin M8 Integral QD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,481.36 ₹23,481.36

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Retroreflective
5 mm to 800 mm
Red LED
PNP
Cable with Connector
M8
4 Pin
12 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Height: 42 mm
IP Rating: IP67
Length: 14 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: 17129
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.