Q76E-VN-ZLVC-Q5

Banner Engineering
778-Q76E-VN-ZLVC-Q5
Q76E-VN-ZLVC-Q5

Mfr.:

Description:
Photoelectric Sensors Q76 Expert Wide Beam Non-Polarized Retro Area Detector; Range: 0.4 to 4 m; Input 10-30 V dc; Output: Complementary NPN; 200 mm (7.5 in) M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,835.84 ₹26,835.84

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Retroreflective
400 mm to 4 m
Red LED
Complementary NPN
Cable with Connector
200 mm
M12
Pin
4 Pin
10 VDC
30 VDC
- 40 C
+ 60 C
Brand: Banner Engineering
Height: 87.4 mm
IP Rating: IP67, IP69
Length: 45.3 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q76E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 20.5 mm
Part # Aliases: 808855
Unit Weight: 51.709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q76 Expert Wide-Beam Retroreflective Sensors

Banner Engineering Q76 Expert Wide-Beam Retroreflective Sensors provide reliable, leading-edge detection of irregularly shaped objects or pallets. These sensors feature a visible red beam for simple alignment and bright LEDs for visual indication, and up to 4m range for mounting flexibility. Specifications include a 250Hz switching frequency for high-speed production lines and IP67 and IP69 protection ratings for washdown applications. Banner Engineering Q76 Sensors feature two sensitivity levels for detecting challenging targets, such as shrink-wrapped pallets, small objects, and film- or perforated-packaged items. The sensors offer easy set-up, adjustment, and LO/DO selectable via a single push button.