QL56M6XD30BQ

Banner Engineering
778-QL56M6XD30BQ
QL56M6XD30BQ

Mfr.:

Description:
Photoelectric Sensors QL56 Series Luminescence Sensor; Range: 20-40 mm; Input: 15-30 V dc; Output: Bipolar (1 NPN and 1 PNP); 0.75-5.5 V analog; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,80,769.20 ₹1,80,769.20

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
20 mm to 40 mm
LED
NPN/PNP
Connector
M12
Pin
5 Pin
15 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Height: 60.7 mm
IP Rating: IP67
Length: 79 mm
Operating Supply Voltage: 15 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 31.9 mm
Part # Aliases: 81327
Unit Weight: 204.071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027509000
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.