QM30VT1-SS-QP

Banner Engineering
778-QM30VT1-SS-QP
QM30VT1-SS-QP

Mfr.:

Description:
Temperature Sensors - Industrial Vibration and Temperature Sensor; 1-Wire Serial Interface; 150 mm (5.9 in) QD Cable; Stainless Steel IP69K Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42,583.26 ₹42,583.26

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
QM30
Vibration and Temperature Sensors
- 40 C to + 105 C
+/- 10 %
3 mA
3.6 VDC to 5.5 VDC
Magnetic Mount
Brand: Banner Engineering
Cable Length: 10 m
IP Rating: IP69K
Length: 30 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 20 kHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.6 V
Tradename: Snap Signal
Part # Aliases: 814022
Unit Weight: 102.739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Snap Signal QM30 Series Sensors

Banner Engineering Snap Signal QM30 Series Industrial Vibration and Temperature Sensors detect dual-axis vibration up to 4kHz bandwidth and offer supply voltage ranges of 3.6VDC to 5.5VDC or 10VDC to 30VDC. These sensors continuously monitor machine health, run time, and detect unexpected machine failures such as unbalance, misalignment, or early bearing failure. QM30 series sensors work in various machines to identify and predict failures in rotating components, and when paired with a Sure Cross wireless radio, these sensors become the ideal predictive maintenance tool for wireless vibration and temperature monitoring. Banner Engineering Snap Signal QM30 Series Sensors feature a small form factor, making them suitable for applications with limited space.