QT50UVR3W-CRFV

Banner Engineering
778-QT50UVR3W-CRFV
QT50UVR3W-CRFV

Mfr.:

Description:
Proximity Sensors - Industrial QT50U Chemical Resistant Universal Voltage Series: Proximity Mode; Range: 200 mm - 6 m; Input: 85-264 V ac 50/60 Hz/48 to 250 V dc; Output: SPDT electromechanical relay; 2 m (6.5 ft) Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,21,040.82 ₹1,21,040.82

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
200 mm
6 m
Relay SPDT
Cable Mount
Cable
2 m
48 VDC, 85 VAC
250 VDC, 264 VAC
QT50U
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP67
Maximum Frequency: 75 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 75521
Unit Weight: 655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000