R55ECW2Q

778-R55ECW2Q
R55ECW2Q

Mfr.:

Description:
Multiple Function Sensor Modules R55 Expert Color Mark: Convergent w/ White LED; Perpendicular Focal Point: 10 mm; Input: 10-30 V dc; Outputs: Bipolar NPN/PNP; Analog 0-10 mA; 6-pin M12 Integral QD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Color Mark Sensors
10 VDC to 30 VDC
+ 55 C
Brand: Banner Engineering
Dimensions: 30.4 mm x 80 mm x 55.5 mm
Height: 55.5 mm
Length: 30.4 mm
Minimum Operating Temperature: - 10 C
Mounting Style: Thread
Operating Supply Current: 80 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 80 mm
Part # Aliases: 59489
Unit Weight: 390.089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027509000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.