S15C-PS50SS-MQ

Banner Engineering
778-S15C-PS50SS-MQ
S15C-PS50SS-MQ

Mfr.:

Description:
Pressure Sensors - Industrial S15C Series: In-Line Converter w/ 50PSIG Stainless Steel Pressure Sensor; Voltage: 12-30 V dc; IP65/IP67/IP68; Input: Pressure Sensor; Output: Modbus; Female-Male 4-pin M12 QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,829.10 ₹22,829.10

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Stainless Steel Pressure Sensor with Modbus Converters
0 psi to 50 psi
0.5 %, 1.5 %
Analog
Thread Mount
9 VDC to 30 VDC, 12 VDC to 30 VDC
Brand: Banner Engineering
Diameter: 24.5 mm
IP Rating: IP65, IP67, IP68
Length: 57.8 mm, 62.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 50 mA
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: S15C-PGP
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC
Part # Aliases: 815313
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S15C-PGP Pressure Sensors

Banner Engineering S15C-PGP Pressure Sensors feature stainless steel or ceramic construction and a 9VDC to 30VDC supply voltage. These pressure sensors include an S15C analog-to-Modbus converter and are pre-configured for use with specific pressure sensors. The S15C-PGP sensors have sensor configuration software that provides an easy way to manage converter Modbus settings, retrieve data, and visually show converter data. Banner Engineering S15C-PGP Pressure Sensors offer a pressure range of 0 to 5000 PSIG, 12-bit resolution, 100Ω of internal resistance, and IP65/IP67/IP68 protection ratings.