S15J-3AFB-Q

Banner Engineering
778-S15J-3AFB-Q
S15J-3AFB-Q

Mfr.:

Description:
Industrial & Electrical Fuses S15 Fuse Series; 3 Amp Fast Blow rated; Voltage: 24 V dc; IP67; Male-Female 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,565.82 ₹4,565.82

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial & Electrical Fuses
S15J
3 A
Fast Blow
12 VDC to 30 VDC
LED
Brand: Banner Engineering
Diameter: 15 mm
Length: 58 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 40 C
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Fast Blow Fuse
Part # Aliases: 813211
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S15J In-Line Fuses

Banner Engineering S15J In-Line Fuses offer a 12VDC to 30VDC voltage range and an operating temperature range of -40°C to +55°C. These fuses protect devices from overcurrent, and the rugged over-molded design meets IP65, IP67, and IP68 standards. The featured M12 connection allows for easy installation in the circuit, and the LEDs provide fuse status to indicate a healthy or blown state. Banner Engineering S15J In-Line Fuses offer an alternative solution to products that require a Class 2 power supply.