S18-2NAEL-Q5

Banner Engineering
778-S18-2NAEL-Q5
S18-2NAEL-Q5

Mfr.:

Description:
Photoelectric Sensors S18-2 Series: Emitter; Long Range; Range: 25 m; Input: 10-30 V dc; Outputs: none; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,938.54 ₹4,938.54

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Opposed Emitter
25 m
Red LED
Cable with Connector
150 mm
M12
4 Pin
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 73 mm
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S18-2
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 42193
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S18-2 18mm Plastic Barrel Sensors

Banner Engineering S18-2 18mm Plastic Barrel Sensors are photoelectric sensors for high-volume and cost-sensitive applications. These Banner 18mm barrel sensors feature a powerful and bright visible red emitter beam for easy alignment and setup. The S18-2 includes highly visible output and dual-function power and stability indicators. The series provides stable detection in the presence of fluorescent lights for non-through-beam applications. The sensors operate over a -40°C to +70°C temperature range. A robust 250° adjustment potentiometer is available on select models.