S18UBAQ

Banner Engineering
778-S18UBAQ
S18UBAQ

Mfr.:

Description:
Proximity Sensors - Industrial Discrete S18U Straight Series: Proximity Mode; Range: 30-300 mm; Input: 10-30 V dc; Output: Bipolar: 1 PNP 1 NPN; 5-pin M12 Integral QD

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,259.27 ₹30,259.27

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
30 mm
300 mm
NPN/PNP
Mounting Bracket
Connector
M12
5 Pin
10 VDC
30 VDC
S18U
Brand: Banner Engineering
Housing Material: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP Rating: IP67
Maximum Frequency: 300 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 02712
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S18U Barrel Ultrasonic Sensors

Banner Engineering S18U Barrel Ultrasonic Sensors are compact ultrasonic sensors in straight or right-angle housings. These Banner barrel ultrasonic sensors sense over a 30mm to 300mm range and are available in analog or discrete models. The S18U features minimal dead zone and eliminates the dead zone when used in retrosonic mode. The series is ideal for material-handling and packaged-goods applications, such as bottling or liquid-level detection.