S306E

Banner Engineering
778-S306E
S306E

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM S30 Series: Emitter; Range: 60 m; Input: 10-30 V dc; Output: Not Applicable; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,783.90 ₹9,783.90

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Opposed Emitter
60 m
Infrared LED
Cable
2 m
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 80.7 mm
IP Rating: IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S30
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 32341
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S30 30mm Plastic Threaded Barrel Sensors

Banner Engineering S30 30mm Plastic Threaded Barrel Sensors feature EZ-BEAM technology for reliable sensing without adjustment. These Banner photoelectric sensors are completely epoxy-encapsulated for high durability in harsh sensing environments. The S30 features a 30mm plastic threaded barrel and is available in opposed, polarized retroreflective, and fixed-field sensing modes. These barrel sensors use an innovative dual-indicator system to eliminate the guesswork from monitoring sensor performance. The DC models include advanced diagnostics to warn of marginal sensing conditions or output overload. The S30 also offers versions featuring AC power and a bus network-compatible connection.