SC-USB2

Banner Engineering
778-SC-USB2
SC-USB2

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Cable to Connect PC to Safety Controller; Use SC10, SC26 and XS26 Controllers; USB to Micro USB Cable, 6 ft

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,490.88 ₹1,490.88

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
USB Cables
USB
USB Type A
4 Position
USB Type B, Micro
5 Position
Male / Male
28 AWG
6 ft
Black
50 VAC/DC
Brand: Banner Engineering
Current Rating: 2 A
Description/Function: Double-Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 29480
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING