SG-TL70B-R

Banner Engineering
778-SG-TL70B-R
SG-TL70B-R

Mfr.:

Description:
Tower Light Modules TL70 Basic Light Module; Color: Red; Voltage: 12-30 V dc; Environmental Rating: IP65; Steady On/Flashing; Black Housing; Use with B-TL70B-Q5, B-TL70B-Q8 or B-TL70BK-Q bases

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,454.40 ₹7,454.40

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
RoHS:  
Light Module
Red
12 VDC to 30 VDC
70 mm
Steady
Black
Polycarbonate (PC)
IP65
TL70
Brand: Banner Engineering
Height: 50 mm
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 814494
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL70 Basic Modular Tower Lights

Banner Engineering TL70 Basic Modular Tower Lights feature up to five indicator segments available in seven colors: white, blue, green, yellow, red, orange, and violet. These tower lights offer a loud adjustable audible alarm that goes up to 104dB and a unique pin-to-position design that enables quick and easy installation. TL70 tower lights have modular construction for configuration flexibility and light segments that appear gray when off, eliminating a false indication from ambient light. Banner Engineering TL70 Basic Modular Tower Lights provide wireless base and segment models that unleash IIoT capabilities, including remote monitoring and control of status lights.