SI-LS83SD

Banner Engineering
778-SI-LS83SD
SI-LS83SD

Mfr.:

Description:
Limit Switches Limit Switch: Standard In-line; Actuator Position: Top Front Back Left or Right; Contact Configuration: 1 NC/1 NO; Dimensions: 83 x 31 x 31 mm; Plastic Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,479.38 ₹8,479.38

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Limit Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
10 A
240 VAC
250 VDC
12 N
Cable
IP65
Brand: Banner Engineering
Connector Type: Wiring Chamber
Life: 1000000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Style Safety Interlock Switch
Part # Aliases: 58745
Unit Weight: 149.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536509060
USHTS:
8536509055
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING