SI-QS90F

Banner Engineering
778-SI-QS90F
SI-QS90F

Mfr.:

Description:
Interlock Switches SI-QS90F INTERLOCK BODY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,131.64 ₹9,131.64

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
10 A
Thermoplastic (TP)
IP65
Actuator Length: 90 mm
Actuator Style: Flat Pack Style
Brand: Banner Engineering
Contact Material: Silver-nickel alloy
Illuminated: Non-Illuminated
Life: 1000000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
NEMA Rating: 4
Operating Force: 50 N to 100N
Product: Flat Pack Safety Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Part # Aliases: 49470
Unit Weight: 152.407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING