SMB30R

Banner Engineering
778-SMB30R
SMB30R

Mfr.:

Description:
Mounting Fixings Bracket: Right-Angle Mounting; 11-gage SS black zinc plated chromate dip finish; Curved mounting slot for versatility/orientation; Screws M5 x 0.8 x 18 mm SHC x 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,397.70 ₹1,397.70

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Right Angle Mount Bracket
Stainless Steel
5.8 mm
3 mm
Brand: Banner Engineering
Color: Black
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 24.6 mm
Part # Aliases: 807039
Unit Weight: 394.625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING