SMBE12USS

Banner Engineering
778-SMBE12USS
SMBE12USS

Mfr.:

Description:
Mounting Fixings Bracket: Stainless Steel bracket for wall or other flat surfaces

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,261.30 ₹3,261.30

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
U-Shaped Bracket
Stainless Steel
99.2 mm
Brand: Banner Engineering
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 48 mm
Part # Aliases: 78303
Unit Weight: 102.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908695
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING