SMBPPRHI

Banner Engineering
778-SMBPPRHI
SMBPPRHI

Mfr.:

Description:
LED Mounting Hardware Bracket Kit High Intensity Ring Light; For PresencePLUS Pro Camera; (not used on IP68 and Stainless Steel cameras)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,615.78 ₹6,615.78

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Mounting Hardware
LED Mounting Brackets
Steel
Brand: Banner Engineering
Outside Diameter: 25.2 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 79112
Unit Weight: 52.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING