SMBTASK2

Banner Engineering
778-SMBTASK2
SMBTASK2

Mfr.:

Description:
Mounting Fixings Accessory: Kit with Bracket P/N 172795 and 4 Plugs P/N 151308

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,772.40 ₹16,772.40

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Mounting Brackets
Kit with Bracket
667 mm
3.18 mm
Brand: Banner Engineering
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 192 mm
Part # Aliases: 86503
Unit Weight: 793.786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995195

FEATURED PRODUCTS
BANNER ENGINEERING