STP-5

Banner Engineering
778-STP-5
STP-5

Mfr.:

Description:
Safety Light Curtains STP-5 Test Piece 2.25 in (58 mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,422.68 ₹2,422.68

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
24 VDC
0.1 m to 8 m
Brand: Banner Engineering
Ingress Protection: IP65, IP67
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: – 20 C
Product Type: Optical Sensors
Resolution: 58 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 43837
Unit Weight: 203.209 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909988
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.