STP-MAQDC-815

Banner Engineering
778-STP-MAQDC-815
STP-MAQDC-815

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset: Male M12 to Male Side-Snap RJ45; 8-pin, Shielded, IP68, AWG 24; Green PVC Jacket, Straight Connectors; Cable length: 4.57 m (15 ft)

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,399.68 ₹16,399.68

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
M12
8 Position
RJ45
8 Position
Male / Male
4.57 m (14.993 ft)
Green
24 AWG
IP68
Brand: Banner Engineering
Description/Function: Cordset Male M12 to Male Side-Snap RJ45 8-Pin, Shielded Straight Connectors
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 79991
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.