STP07

Banner Engineering
778-STP07
STP07

Mfr.:

Description:
Ethernet Cables / Networking Cables Cordset: Double-Ended RJ45; 8-pin Straight Male; 8-pin Straight Male; 2.1 m 8x24 Black PVC Shielded Jacket; PVC Black

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,515.86 ₹2,515.86

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
2.1 m (6.89 ft)
Black
Brand: Banner Engineering
Description/Function: RJ45 to RJ45 Double Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 69985
Unit Weight: 102.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.