TL15BGYRQ

Banner Engineering
778-TL15BGYRQ
TL15BGYRQ

Mfr.:

Description:
Task Lighting TL15 Series Kit: 4-Color In-Line Status Indicator; Voltage: 12 or 24 V dc; Housing: PVC; IP67; Input: PNP; Colors: Blue, Green, Yellow, Red; Male-Female 5-pin M12 Integral QD

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,958.76 ₹16,958.76

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
In-Line Light
LED
Blue
12 VDC
30 VDC
3 lm
57.8 mm
IP60, IP65, IP67, IP68
5-Pin M12 QD
Thread
Polyvinyl Chloride (PVC)
TL15
Brand: Banner Engineering
Current Rating: 40 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Tower Light Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 812579
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531800050
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL15 In-Line Modular Tower Light Indicators

Banner Engineering TL15 In-Line Modular Tower Light Indicators are bright, ultra-small indicators available in four colors: green, yellow, red, and blue. These indicators can be used as a standalone device or connected in-line with a tower light, sensor, or signal to give additional audible and visual indications. TL15 indicators have a rugged overmolded design that meets IP65, IP67, and IP68 standards, and these devices can be connected together to form a tower light. The indicator segments operate at 12VDC to 24VDC with bimodal inputs that can be wired as NPN or PNP devices, while the audible segments operate from 12VDC to 30VDC that be wired as PNP devices. Banner Engineering TL15 In-Line Modular Tower Light Indicators each have specific pins that activate the LEDs or audible when signaled.