TL70GORALC

Banner Engineering
778-TL70GORALC
TL70GORALC

Mfr.:

Description:
Tower Lights - Assembled TL70 Tower Light, Gray Housing: 3-Color Loud Audible Indicator; Voltage: 10-30 V dc; Environmental Rating: IP65; Colors: Green Orange Red; Supports 1-4 Modules; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,974.22 ₹39,974.22

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
TL70
Red, Orange, Green
3 Color
Chassis Mount
Wire
2 m
311.7 mm
100 VAC to 240 VAC
IP65
Continuous
Gray
Polycarbonate (PC)
Supports 1-4 Modules
Brand: Banner Engineering
Current Rating: 70 mA
Diameter: 70 mm
Illuminated: Illuminated
Lamp Type: LED
Mode: Triple
Number of Segments: 3 Segment
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 808032
Unit Weight: 1.021 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.