TL70P2KQ

Banner Engineering
778-TL70P2KQ
TL70P2KQ

Mfr.:

Description:
Tower Lights - Assembled TL70 Pro Tower Light with IO-Link; 2-Segment; 18-30 V dc; IP65; Black Housing; Colors: Multicolor; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,290.24 ₹34,290.24

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
TL70 Pro
Multicolor
Multicolor
Chassis Mount
4-pin M12
137.3 mm
18 VDC to 30 VDC
IP65
Black
Polycarbonate (PC)
Pro with IO-Link
Brand: Banner Engineering
Current Rating: 216 mA
Diameter: 70 mm
Illuminated: Illuminated
Number of Segments: 2 Segment
Product: Pro Tower Lights with IO-Link
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 812186
Unit Weight: 347.451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL70 Pro Tower Lights

Banner Engineering TL70 Pro Tower Lights offer multiple communication options and easily integrate into systems to deliver fully customized, dynamic indications throughout a facility. The modular design of the TL70 Pro Tower Lights easily scales from one to six segments, with up to five multicolor light segments and an audible segment, to communicate information such as equipment status, call for action or parts, and full bin indication. The Banner TL70 Pro Tower Light series offers 14 colors plus multiple animation and audible options. These options give system designers nearly limitless abilities to communicate machine information in real time. This series lets the user control dynamic indications and audible alerts using a choice of interfaces: Modbus RTU, IO-Link, Ethernet communication via EtherNet/IP, Modbus TCP, PROFINET, and more.