TLF100P4ACQP

Banner Engineering
778-TLF100P4ACQP
TLF100P4ACQP

Mfr.:

Description:
Tower Lights - Assembled TLF100 Pro with Pro Editor; 4 Lighted Segments with Audible; Gray Housing; 12-30 V dc; Environ. Rating: IP65; IP69K; Colors: Multicolor; 150 mm (6 in) 8-pin M12 PVC Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,910.78 ₹29,910.78

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
TLF100 Pro
Blue, Green, Red, Yellow
4 Color
Flush Mount
Connector
150 mm
42.2 mm
190 mm
Bimodal (NPN/PNP)
12 VDC to 30 VDC
IP65, IP69K
Gray (Cool)
Polycarbonate (PC)
Brand: Banner Engineering
Current Rating: 560 mA
Illuminated: Illuminated
Lamp Type: LED
Length: 100 mm
Material: Polycarbonate (PC)
Number of Segments: 4 Segment
Product: Programmable Tower Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Multicolor RGB Flush Mount Tower Light
Part # Aliases: 812303
Unit Weight: 476.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531800050
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLF100 Pro Flush Mount Tower Lights

Banner Engineering TLF100 Pro Flush Mount Tower Lights offer superior indication, advanced animations, an audible option, and sealed IP65 and IP69K ratings for indoor and outdoor environments. Banner Engineering TLF100 Pro Flush Mount Tower Lights are rugged, versatile, and easy to install with 3- and 4-segment versions. Flush mounting allows for easy integration into machines and equipment.