TTR1335APSE7T-0.5Q5-059

Banner Engineering
778-335APSE7T05Q5059
TTR1335APSE7T-0.5Q5-059

Mfr.:

Description:
Photoelectric Sensors TTR Series 7 Beam Sensor Array 52.6 inch Between Frame; Beam Spacing: 186.2 mm Standard Gain; Range: 120 mm; Output: LO PNP; Input: 18-30 V dc; 0.5 m (1.6 ft) M12 Male Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,687.94 ₹35,687.94

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Diffuse
120 mm
Infrared LED
PNP-LO
Cable with Connector
500 mm
M12
Pin
4 Pin
18 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
IP Rating: IP50
Operating Supply Voltage: 18 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: TTR
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 816406
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TTR Roller Conveyor Sensors

Banner Engineering TTR Roller Conveyor Sensors offer reliable, leading-edge detection of envelopes, thin packages, poly bags, and boxes on roller conveyors. These sensors mount between conveyor roller gaps to standard hex or round side rail holes without additional hardware, or in the T-slot with a user-supplied bracket and hardware. The patent-pending spring-loaded end caps reduce installation and alignment time, minimizing overall labor costs. Banner Engineering TTR Roller Conveyor Sensors feature robust aluminum housing, ambient light, and ESD resistance for enhanced durability.