VE205G1A

Banner Engineering
778-VE205G1A
VE205G1A

Mfr.:

Description:
Cameras & Camera Modules VE Series Smart Camera for Vision; Pixels: 2592 x 2048; I/O: 6 Optically Isolated; Requires 1 MQDC2S-12XX and 1 STP-M12-8XX Cable; and 1 C-mount Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,85,915.84 ₹5,85,915.84

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
2592 x 2048
12 VDC to 30 VDC
0 C
+ 50 C
67 mm x 88 mm x 41 mm
Brand: Banner Engineering
Operating Supply Current: 400 mA
Series: VE CAMERA
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 803203
Unit Weight: 589.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031498000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VE Smart Cameras

Banner Engineering VE Smart Cameras enable advanced visual inspection or identification capabilities for automation or control applications. These cameras feature a two-line, eight-character onboard display that provides information and focus numbers, making it easy to update the smart camera settings and facilitating fast product changeover. Costly downtime is reduced by runtime editing and the software emulator, enabling offline application building and troubleshooting. A bright indicator light makes the smart camera status easy to view, and the user-friendly Vision Manager Software offers a range of tools and capabilities, making these cameras ideal for a variety of vision or identification applications. Banner Engineering VE Smart Cameras feature a robust metal housing with an optional sealed lens cover for IP67 protection and are suitable for harsh environments with heat, vibration, or moisture.

FEATURED PRODUCTS
BANNER ENGINEERING