WLB32PEX285EQP

Banner Engineering
778-WLB32PEX285EQP
WLB32PEX285EQP

Mfr.:

Description:
LED Lighting Fixtures WLB32 Pro PoE Work Light Bar; Length: 285 mm; Voltage: 42.5-57 V dc Power Over Ethernet; Environmental Rating: IP40; Color: Daylight White; Non-Cascadable; Eye Shield; 475 mm (18.7 in) 4-pin D-Code M12 Female Pigtail QD; Diffuse Window

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,997.22 ₹25,997.22

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Fixture
White
5000 K
750 lm
38.3 mm
285 mm
Aluminum
Brand: Banner Engineering
Height: 46 mm
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 816148
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLB32 Industrial Pro PoE LED Lights

Banner Engineering WLB32 Industrial Pro PoE LED Lights are ultra-bright LED fixtures with even light output for a no-glare glow. These LED lights use advanced lighting technology to provide a high-quality and maintenance-free industrial lighting solution. The WLB32 industrial Pro LED lights connect directly to a Power over Ethernet (PoE) enabled port on a managed or unmanaged Ethernet switch. These LED lights control intensity and flashing animations with Modbus TCP/IP communication. The WLB32 industrial Pro PoE LED lights feature a metal housing, a shatterproof window,  and easy installation with snap clips. These LED lights are ideal for a variety of environments and applications, including workstations, machine lighting, control cabinets, and manufacturing lines.

FEATURED PRODUCTS
BANNER ENGINEERING