WLB72BZCW1200DACT

Banner Engineering
778-WB72BZCW1200DACT

WLB72BZCW1200DACT

Mfr.:

Description:
Industrial Light Bars & Light Strips WLB72 Basic Work Light Bar; 0-10 V dc Analog Dimming; Length: 1200 mm; Voltage: 120-277 V ac; Environmental Rating: IP20; Color: White; Cascadable; Conduit Openings - No Power cord; Diffuse window

Availability

Stock:

Non-Stocked

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,491.00 ₹25,491.00

Product Attribute Attribute Value
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
LED Light Bar
White
5000 K
1221.7 mm
81.6 mm
120 VAC
277 VAC
6800 lm
IP20
850 mA
Bracket
Brand: Banner Engineering
Height: 72 mm
Housing Material: Galvanized Steel
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 806645 806645
Unit Weight: 3.864 kg