WLB92XG1100PBQ

Banner Engineering
778-WLB92XG1100PBQ
WLB92XG1100PBQ

Mfr.:

Description:
Industrial Light Bars & Light Strips WLB92 Work Light Bar; Switched On/Off; Dimming Potentiometer; Length: 1100 mm; Voltage: 24 V dc; Environmental Rating: IP40; Color: Green; 4-pin M12 Integral QD; Diffuse Window

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81,066.60 ₹81,066.60

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LED Light Bar
Green
525 nm
1205 mm
104 mm
24 VDC
2975 lm
IP40
3.5 A
4-Pin M12 QD
Bracket
WLB92
Brand: Banner Engineering
Height: 97 mm
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 800524
Unit Weight: 4.400 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLB92 Ultra-Bright LED Work Light Solutions

Banner Engineering WLB92 Ultra-Bright LED Work Light Solutions are ultra-bright LED fixtures with an even light output, providing bright task lighting for increased productivity. Banner Engineering WLB92 Solutions feature a rugged metal housing and shatterproof light cover for high durability. AC and DC models provide the need to place light wherever it is needed. Surface, swivel, snap, and hanging bracket mounting options ease installation. These WLB92 work lights come in white, warm white, blue, red, yellow, and green.