WLS15PXRGB0500DSQP

Banner Engineering
778-WLS15PXRGB0500DS
WLS15PXRGB0500DSQP

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS15 Pro Light Strip with Pro Editor; Diffuse Window; Length: 500 mm; Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; Color: RGB; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,108.64 ₹23,108.64

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LED Strip Light
Multicolor
500 mm
30.6 mm
12 VDC
30 VDC
IP66, IP67
375 mA
4-Pin M12 QD
Bracket
WLS15 PRO
Brand: Banner Engineering
Height: 15.5 mm
Housing Material: Aluminum
Lamp Type: LED
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 809934
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS15 Pro LED Indicators

Banner Engineering WLS15 Pro LED Indicators are constructed with sturdy aluminum inner frames and encased in shatter-resistant and UV-stabilized polycarbonate shells, making them ideal for indoor and outdoor applications. These sealed LED strip lights provide 19 color options plus animations, and the direct sensor interface provides limitless solutions to convey status, resulting in clear communication and improved productivity. Banner WLS15 Pro LED Indicators feature a slim, space-saving design in a variety of lengths: 220mm, 360mm, 500mm, 640mm, 920mm, and 1200mm. The Pro Editor, IO-Link, and PICK-IQ models all offer programmable LEDs for use in advanced indication applications, including sensor emulation, machine and process status calls for parts, loading docks and bays, and communication statuses.