WLS28-2CW145X

Banner Engineering
778-WLS28-2CW145X
WLS28-2CW145X

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS28-2 Work Light Strip; Length: 145 mm; Voltage: 12-30 V dc; Environmental Rating: IP50; Color: White; cascadable; 2 m (6.5 ft) Integral Cable

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,908.80 ₹14,908.80

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LED Strip Light
Cool White
6500 K
221 mm
28 mm
12 VDC
30 VDC
400 lm
IP50
400 mA
Wire Lead
Bracket
WLS28-2
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Life: 75000 Hour
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 87746
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS28-2 LED Strip Light Solutions

Banner Engineering WLS28-2 LED Strip Light Solutions provide bright, even, and highly efficient LED illumination for industrial control cabinets and work cells with poor factory-lighting conditions. Banner WLS28-2 Multicolor LED Strip Lights with EZ-STATUS® combine brilliant, bright illumination and high-visibility indication in one light fixture designed for diverse applications and challenging environments. These light solutions feature a compact, space-saving design in mutiple length options. The devices include a rugged, water-resistant IP69K option and optional pulse-width modulation (PWM) dimming.