WLS28PXRGBW285L25XQ

Banner Engineering
778-28PXRGBW285L25XQ
WLS28PXRGBW285L25XQ

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS28 Pro Light Strip; 25 Deg Lens; Length: 285 mm; Voltage: 18-30 V dc; Environmental Rating: IP50; Color: RGBW; Non-Cascadable; 4-pin M12 Integral QD

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,519.82 ₹32,519.82

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LED Strip Light
RGBW
362 mm
30 mm
18 VDC
30 VDC
IP50
550 mA
4-Pin M12 QD
Bracket
WLS28 PRO
Brand: Banner Engineering
Housing Material: ALuminum
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 810993
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS28 Pro LED Strip Lights

Banner Engineering WLS28 Pro LED Strip Lights feature sturdy aluminum housings, shatterproof windows, and excellent environmental ratings. There are 13 color options for varied indications and inspection uses, and these strips are available in six lengths ranging from 145mm to 1130mm. The WLS28 strip lights feature an IO-Link that gives full access to individual LED control, color, flashing, intensity, and animation settings. Additionally, the Banner Pro Editor software allows engineers to program device status, colors, and animations for control via three discrete outputs. Banner Engineering WLS28 Pro LED Strip Lights are ideal for general-purpose LED lights for machines, enclosures, and other industrial lighting applications.