WLS70XW900DPWM

Banner Engineering
778-WLS70XW900DPWM
WLS70XW900DPWM

Mfr.:

Description:
Industrial Light Bars & Light Strips WLS70 Sealed Work Light; Length: 900 mm; PWM Dimming; Voltage: 12-30 V dc; Environ. Rating: IP65; Color: White; Diffused Window; 2 m (6.5 ft) Integral Cable

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,467.08 ₹56,467.08

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
LED Strip Light
White
5000 K
965.3 mm
12 VDC
30 VDC
4050 lm
IP65
28.1 W
2.65 A
Wire Lead
Bracket
WLS70
Brand: Banner Engineering
Housing Material: Aluminum
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 809478
Unit Weight: 2.572 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WLS70 Industrial LED Strip Light Solutions

Banner Engineering WLS70 Industrial LED Strip Light Solutions are sealed, high-output LED strip lights that provide high-quality, uniform light for challenging environments. Banner WLS70 features high-efficacy models providing up to 143lm/W. The sturdy aluminum housing is encased in a shatterproof, UV-stabilized polycarbonate shell for harsh indoor and outdoor applications. These rugged strip lights are available in a variety of lengths from 300mm to 1200mm.