107822

Basler
405-107822
107822

Mfr.:

Description:
Vision Sensors The Basler a2A1920-51gmBAS GigE camera with the Sony IMX392 CMOS sensor delivers 51 frames per second at 2.3 MP Resolution.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
14
Expected 09-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹38,203.80 ₹38,203.80

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Area Scan Cameras
GigE, PoE
ace 2
Brand: Basler
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Camera (Enclosed Cameras)
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ace 2 Cameras

Basler ace 2 Cameras feature a cutting-edge firmware concept, cost-effective software integration, and a top price-performance ratio. These cameras include an optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector. The ace 2 cameras combine Sony's latest Pregius S sensors with up to 24MP in compact format with C-mount and global shutter. These cameras include models with Sony sensors IMX392, IMX334/IMX334ROI, IMX540, IMX541, and IMX542 with resolutions from 2.3MP to 24MP. The ace 2 cameras are available in ace 2 Basic and ace 2 Pro product lines tailored for different vision needs. The ace 2 cameras are available in mono and color options and include a GigE or USB 3.0 interface.