108592

Basler
405-108592
108592

Mfr.:

Description:
Vision Sensors Ace2 a2A2840-67g5cBAS 5GigE camera with the Sony IMX546 CMOS sensor delivers 67 frames per second at 8 MP resolution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,61,734.39 ₹1,61,734.39

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ace2
Brand: Basler
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525893000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ace2 5GigE Cameras & Camera Modules

Basler Ace2 5GigE Cameras and Camera Modules feature a 5GigE interface on an Ace2 Basic. The 5GigE interface, which includes a Sony IMX CMOS Sensor, added onto an Ace2 allows users to smoothly replace the camera in an existing vision system. Basler Ace2 5GigE Cameras and Camera Modules offer an optimized hardware design with a status LED on the back, an improved mount, a removable IR cut filter, and a robust M8 connector. Value-add features include Compression Beyond, Pixel Beyond, and PGI. These cameras and camera modules feature a small 29mm x 29mm footprint and provide up to 24MP resolution.

ace 2 Cameras

Basler ace 2 Cameras feature a cutting-edge firmware concept, cost-effective software integration, and a top price-performance ratio. These cameras include an optimized hardware design with status LED on the back, improved mount, removable IR cut filter, and robust M8 connector. The ace 2 cameras combine Sony's latest Pregius S sensors with up to 24MP in compact format with C-mount and global shutter. These cameras include models with Sony sensors IMX392, IMX334/IMX334ROI, IMX540, IMX541, and IMX542 with resolutions from 2.3MP to 24MP. The ace 2 cameras are available in ace 2 Basic and ace 2 Pro product lines tailored for different vision needs. The ace 2 cameras are available in mono and color options and include a GigE or USB 3.0 interface.