108853

Basler
405-108853
108853

Mfr.:

Description:
Vision Sensors Basler racer 2r2L16384-120cm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,92,492.02 ₹2,92,492.02

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Scan Cameras
racer 2 L
Brand: Basler
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

racer 2 L Cameras

Basler racer 2 L cameras are high-performance, fast-line scan cameras with a CoaXPress 2.0 (CXP-12) interface. These monochrome cameras offer resolutions of up to 16k pixels and line rates of up to 200kHz, delivering fast and precise imaging. The racer 2 L cameras feature 8k and 16k Gpixel CMOS image sensors and are equipped with two CXP-12 connections for high-speed data transmission. The CoaXPress 2.0 standard offers extremely high bandwidths of up to 12.5Gbps per cable. In addition to transmitting data, CoaXPress cables can also supply power to the camera through Power-over-CoaXPress (PoCXP), eliminating the need for a separate power cable. These data cables can be used in lengths of up to 30 meters, providing greater flexibility in setup. The racer 2 L cameras are well-suited for quality assurance in battery production.