109205

Basler
405-109205
109205

Mfr.:

Description:
Cameras & Camera Modules Basler dart M dmA1440-73gm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,370.16 ₹22,370.16

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
1456 x 1088
73 fps
5 VDC
Mono
0 C
+ 75 C
27.3 mm x 27.3 mm x 13.9 mm
Brand: Basler
Packaging: Bulk
Series: dart M
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

dart M Board-Level Cameras with GigE Interface

Basler dart M Board-Level Cameras with GigE Interface are based on the modular principle, which enables camera configurations according to individual requirements. The camera modules feature Sony Pregius series CMOS sensors, color and monochrome options, and VGA, 1.6MP, and 2.3MP resolutions. Flat flex cables are available in three lengths to connect the module to the interface board, which comes in two versions. The power-over-Ethernet (PoE) board enables a one-cable solution, while the AUX power board provides a two-cable solution for the connection to the host system. Basler dart M Board-Level Cameras with GigE Interface are flexible and can be easily integrated into existing electronics or new applications, including factory automation, logistics, and robotics.