2200000628

Basler
405-2200000628
2200000628

Mfr.:

Description:
Camera Accessories Basler Camera Light Bar-100x15-White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58,437.84 ₹58,437.84

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Camera Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Basler
Description/Function: Bar Light Equipped with White LEDs, an Integrated Controller and a Light-Emitting Surface of 100 mm x 15 mm
Dimensions: 113 mm x 20 mm x 20 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 VDC
Product: Camera Light Bars
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405428440
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.