2200000714

Basler
405-2200000714
2200000714

Mfr.:

Description:
Ethernet Modules Basler GigE Interface Card, 1 Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 04-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,123.79 ₹6,123.79

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Ethernet Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ethernet Modules
1 x RJ45
Ethernet, PCIe
0 C
+ 55 C
Brand: Basler
Description/Function: Standard Basler GigE Interface Card 1 Port Perfectly Suited for our Other Basler Products Such as GigE Cameras and Cables
Dimensions: 120 mm x 94.2 mm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.