2200001133

Basler
405-2200001133
2200001133

Mfr.:

Description:
Industrial Light Bars & Light Strips Basler Standard Light Bar-45x100_Power-W

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,740.25 ₹56,740.25

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Light Bar
White
5000 K
110 mm
54 mm
24 VDC
IP54
11 W
600 mA
Brand: Basler
Height: 23 mm
Maximum Operating Temperature: 30 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99