2200001807

Basler
405-2200001807
2200001807

Mfr.:

Description:
FFC / FPC Jumper Cables AXON Cable S.A.S Flat Flex Cable dart M 15cm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹718.72 ₹718.72

Product Attribute Attribute Value Select Attribute
Basler
Product Category: FFC / FPC Jumper Cables
RoHS:  
20 Conductor
0.5 mm
150 mm
Side Contact
60 VAC
dart M
Brand: Basler
Contact Material: Copper
Contact Plating: Gold
Jacket Material: Polyester
Maximum Operating Temperature: + 80 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544492000
JPHTS:
854449091
TARIC:
8536699099
BRHTS:
85444900
ECCN:
EAR99