0686F7000-01

Bel Fuse
530-0686F7000-01
0686F7000-01

Mfr.:

Description:
Surface Mount Fuses Fuse, Surface Mount 7A, 0603 Size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,401

Stock:
24,401 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.75 ₹28.75
₹25.87 ₹258.70
₹21.47 ₹1,073.50
₹19.85 ₹1,985.00
₹17.79 ₹4,447.50
₹15.63 ₹7,815.00
₹14.91 ₹14,910.00
₹13.75 ₹34,375.00
Full Reel (Order in multiples of 5000)
₹10.42 ₹52,100.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0686F
Surface Mount Ceramic Fuses
Fast Blow
7 A
32 VAC
63 VDC
35 A at 32 VAC, 50 A at 63 VDC
0603
- 55 C
+ 125 C
Reel
Cut Tape
9.2 mOhms
Brand: Bel Fuse
Height: 0.52 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.82 mm
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

C2F Surface-Mount Chip Fuses

Bel Fuse C2F Surface-Mount Chip Fuses are fast-acting fuses with improved surge withstand performance. These fuses offer 500mA to 8A current rating and operate within -55°C to +125°C temperature range. Bel Fuse C2F chip fuses provide board-level primary and secondary circuit protection. The series is halogen and lead free, AEC-Q compliant, ROHS 2 compliant (MSL 1), and compatible with 260°C IR Pb-free and wave soldering process. Applications include battery chargers, power supplies, notebooks, PoE, PoE+, LCD or LED monitors, industrial equipment, medical equipment, DC-DC converters, and consumer electronics.

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.